
AREV250NC-MB | |
|---|---|
DigiKey Part Number | 2040-AREV250NC-MB-ND |
Manufacturer | |
Manufacturer Product Number | AREV250NC-MB |
Description | DC CONTACTOR 500A 12-24VDC COIL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 500 A 12 ~ 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Switching Voltage 900VDC - Max |
Manufacturer Altran Magnetics, LLC | Termination Style Stud, Wire Leads |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Box | Must Operate Voltage 9 VDC |
Part Status Active | Must Release Voltage 6 VDC |
Mounting Type Chassis Mount | Coil Current 7.74 A |
Coil Voltage 12 ~ 24VDC | Coil Power 2W |
Contact Form SPST-NO (DM) (1 Form X) | Coil Resistance 3.1Ohms |
Contact Rating (Current) 500 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AEV250-MC | Altran Magnetics, LLC | 20 | 2040-AEV250-MC-ND | RM263.11000 | Parametric Equivalent |
| AEV250-ME | Altran Magnetics, LLC | 34 | 2040-AEV250-ME-ND | RM217.17000 | Parametric Equivalent |
| AEV250-MP | Altran Magnetics, LLC | 281 | 2040-AEV250-MP-ND | RM274.22000 | Parametric Equivalent |
| AREV250-MN | Altran Magnetics, LLC | 5 | 2040-AREV250-MN-ND | RM359.13000 | Parametric Equivalent |
| AREV250NC-MBN | Altran Magnetics, LLC | 1 | 2040-AREV250NC-MBN-ND | RM370.95000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM394.39000 | RM394.39 |
| Unit Price without VAT: | RM394.39000 |
|---|---|
| Unit Price with VAT: | RM433.82900 |

