Contactor SPST-NO (DM) (1 Form X) 500 A 12 ~ 24VDC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AREV250NC-MBN

DigiKey Part Number
2040-AREV250NC-MBN-ND
Manufacturer
Manufacturer Product Number
AREV250NC-MBN
Description
DC CONTACTOR 400A 12-24VDC COIL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Contactor SPST-NO (DM) (1 Form X) 500 A 12 ~ 24VDC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Form
SPST-NO (DM) (1 Form X)
Manufacturer
Altran Magnetics, LLC
Contact Rating (Current)
500 A
Series
Switching Voltage
900VDC - Max
Packaging
Box
Termination Style
Stud, Wire Leads
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Mounting Type
Chassis Mount
Must Operate Voltage
9 VDC
Coil Voltage
12 ~ 24VDC
Must Release Voltage
6 VDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AEV250-MCAltran Magnetics, LLC202040-AEV250-MC-NDRM263.11000Parametric Equivalent
AEV250-MEAltran Magnetics, LLC342040-AEV250-ME-NDRM217.17000Parametric Equivalent
AEV250-MPAltran Magnetics, LLC2812040-AEV250-MP-NDRM274.22000Parametric Equivalent
AREV250-MNAltran Magnetics, LLC52040-AREV250-MN-NDRM359.13000Parametric Equivalent
AREV250NC-MBAltran Magnetics, LLC172040-AREV250NC-MB-NDRM394.39000Parametric Equivalent
In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM370.95000RM370.95
Unit Price without VAT:RM370.95000
Unit Price with VAT:RM408.04500