
AB-3030EH-27F80 | |
|---|---|
DigiKey Part Number | 2007-AB-3030EH-27F80TR-ND - Tape & Reel (TR) 2007-AB-3030EH-27F80CT-ND - Cut Tape (CT) 2007-AB-3030EH-27F80DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AB-3030EH-27F80 |
Description | LED 3030EH WARM WHT 2700K 3030 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting 3030EH White, Warm 2700K 2.7V 65mA 120° 1212 (3030 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 199 lm/W |
Mfr | CRI (Color Rendering Index) 80 |
Series | Current - Max 400mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1212 (3030 Metric) |
CCT (K) 2700K | Supplier Device Package 3030 |
Flux @ 25°C, Current - Test 35lm (Typ) | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current - Test 65mA | Height - Seated (Max) 0.034" (0.86mm) |
Voltage - Forward (Vf) (Typ) 2.7V | Thermal Resistance of Package 8°C/W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP-3030-120H-27-80 | Luminus Devices Inc. | 8,188 | 1214-MP-3030-120H-27-80CT-ND | RM1.02000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.58000 | RM1.58 |
| 10 | RM1.08000 | RM10.80 |
| 100 | RM0.76830 | RM76.83 |
| 500 | RM0.62670 | RM313.35 |
| 1,000 | RM0.58005 | RM580.05 |
| 2,000 | RM0.54033 | RM1,080.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120,000 | RM0.41442 | RM49,730.40 |
| Unit Price without VAT: | RM1.58000 |
|---|---|
| Unit Price with VAT: | RM1.73800 |

