LED Lighting 3030EH White, Warm 2700K 2.7V 65mA 120° 1212 (3030 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AB-3030EH-27F80

DigiKey Part Number
2007-AB-3030EH-27F80TR-ND - Tape & Reel (TR)
2007-AB-3030EH-27F80CT-ND - Cut Tape (CT)
2007-AB-3030EH-27F80DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AB-3030EH-27F80
Description
LED 3030EH WARM WHT 2700K 3030
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Lighting 3030EH White, Warm 2700K 2.7V 65mA 120° 1212 (3030 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lumens/Watt @ Current - Test
199 lm/W
Mfr
CRI (Color Rendering Index)
80
Series
Current - Max
400mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
120°
Part Status
Active
Mounting Type
Surface Mount
Color
Package / Case
1212 (3030 Metric)
CCT (K)
2700K
Supplier Device Package
3030
Flux @ 25°C, Current - Test
35lm (Typ)
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Current - Test
65mA
Height - Seated (Max)
0.034" (0.86mm)
Voltage - Forward (Vf) (Typ)
2.7V
Thermal Resistance of Package
8°C/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MP-3030-120H-27-80Luminus Devices Inc.8,1881214-MP-3030-120H-27-80CT-NDRM1.02000Parametric Equivalent
In-Stock: 5,000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM1.58000RM1.58
10RM1.08000RM10.80
100RM0.76830RM76.83
500RM0.62670RM313.35
1,000RM0.58005RM580.05
2,000RM0.54033RM1,080.66
Tape & Reel (TR)
QuantityUnit PriceExt Price
120,000RM0.41442RM49,730.40
Unit Price without VAT:RM1.58000
Unit Price with VAT:RM1.73800