
AB-FC02408-19712-8A1-12S | |
|---|---|
DigiKey Part Number | 2007-AB-FC02408-19712-8A1-12S-ND |
Manufacturer | |
Manufacturer Product Number | AB-FC02408-19712-8A1-12S |
Description | LED MOD AB-FC RGBW LNR STRIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module AB-FC Red, Green, Blue, White (RGBW) Linear Light Strip, Flexible |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Bright Optoelectronics Corporation | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Type | LED Module | |
Color | Red, Green, Blue, White (RGBW) | |
CCT (K) | - | |
Wavelength | 625nm Red, 528nm Green, 470nm Blue | |
Configuration | Linear Light Strip, Flexible | |
Luminous Flux @ Current/Temperature | 81lm Red, 223lm Green, 50lm Blue, 334lm White | |
Current - Test | 590mA Red, 590mA Green, 590mA Blue, 590mA White | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 24V Red, 24V Green, 24V Blue, 24V White | |
Lumens/Watt @ Current - Test | 6 lm/W Red, 16 lm/W Green, 4 lm/W Blue, 24 lm/W White | |
Current - Max | - | |
CRI (Color Rendering Index) | 80 | |
Viewing Angle | 120° | |
Features | IP65 | |
Size / Dimension | 304.80mm L x 10.00mm W | |
Height | 2.50mm | |
Light Emitting Surface (LES) | - | |
Lens Type | Flat |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM40.70000 | RM40.70 |
| 10 | RM31.26000 | RM312.60 |
| 100 | RM25.74000 | RM2,574.00 |
| 500 | RM23.33836 | RM11,669.18 |
| 1,000 | RM22.55902 | RM22,559.02 |
| Unit Price without VAT: | RM40.70000 |
|---|---|
| Unit Price with VAT: | RM44.77000 |




