LED Lighting COBs, Engines, Modules LED Module AB-FC Red, Green, Blue, White (RGBW) Linear Light Strip, Flexible
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Lighting COBs, Engines, Modules LED Module AB-FC Red, Green, Blue, White (RGBW) Linear Light Strip, Flexible
American Bright Flexible Light Strip Product Offering
American Bright Flexible Light Strip Applications

AB-FC02408-19712-8A1

DigiKey Part Number
2007-AB-FC02408-19712-8A1-ND
Manufacturer
Manufacturer Product Number
AB-FC02408-19712-8A1
Description
LED MOD AB-FC RGBW LNR STRIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Module AB-FC Red, Green, Blue, White (RGBW) Linear Light Strip, Flexible
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
American Bright Optoelectronics Corporation
Series
Packaging
Bag
Part Status
Active
Type
LED Module
Color
Red, Green, Blue, White (RGBW)
CCT (K)
-
Wavelength
625nm Red, 528nm Green, 470nm Blue
Configuration
Linear Light Strip, Flexible
Luminous Flux @ Current/Temperature
81lm Red, 223lm Green, 50lm Blue, 334lm White
Current - Test
590mA Red, 590mA Green, 590mA Blue, 590mA White
Temperature - Test
25°C
Voltage - Forward (Vf) (Typ)
24V
Lumens/Watt @ Current - Test
6 lm/W Red, 16 lm/W Green, 4 lm/W Blue, 24 lm/W White
Current - Max
-
CRI (Color Rendering Index)
80
Viewing Angle
120°
Features
IP65
Size / Dimension
5000.00mm L x 10.00mm W
Height
2.50mm
Light Emitting Surface (LES)
-
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in MYR
Bag
QuantityUnit PriceExt Price
1RM377.69000RM377.69
10RM320.05000RM3,200.50
100RM286.94940RM28,694.94
Manufacturers Standard Package
Unit Price without VAT:RM377.69000
Unit Price with VAT:RM415.45900