YL0601500000G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Anytek
In Stock: 0
Unit Price: RM4.51780
Datasheet

Parametric Equivalent


Amphenol Anytek
In Stock: 0
Unit Price: RM3.36210
Datasheet

Parametric Equivalent


Amphenol Anytek
In Stock: 0
Unit Price: RM3.03844
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 68
Unit Price: RM21.83000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 0
Unit Price: RM22.26000
Datasheet
Image for YL0601500000G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YL0601500000G

DigiKey Part Number
YL0601500000G-ND
Manufacturer
Manufacturer Product Number
YL0601500000G
Description
TERM BLK 3POS SIDE ENTRY 5MM PCB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Anytek
Series
Packaging
Bulk
Part Status
Active
Number of Levels
2
Positions Per Level
3
Pitch
0.197" (5.00mm)
Mating Orientation
Horizontal with Board
Current
20 A
Voltage
300 V
Wire Gauge
12-22 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Rising Cage Clamp
Features
Interlocking (Side)
Color
Green
Operating Temperature
-40°C ~ 115°C
Housing Material
Thermoplastic
Contact Material - Plating
-
Clamp Material - Plating
Brass - Nickel Plated
Screw Material - Plating
Steel - Zinc Plated
Torque - Screw
0.4 Nm (3.5 Lb-In)
Screw Thread
M2.5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
2,090RM3.23097RM6,752.73
Manufacturers Standard Package
Unit Price without VAT:RM3.23097
Unit Price with VAT:RM3.55407