691233710006 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Würth Elektronik
In Stock: 68
Unit Price: RM21.83000
Datasheet

Parametric Equivalent


Amphenol Anytek
In Stock: 0
Unit Price: RM4.51780
Datasheet

Parametric Equivalent


Amphenol Anytek
In Stock: 0
Unit Price: RM3.36210
Datasheet

Parametric Equivalent


Amphenol Anytek
In Stock: 0
Unit Price: RM3.23097
Datasheet

Parametric Equivalent


Amphenol Anytek
In Stock: 0
Unit Price: RM3.03844
Datasheet
3 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
691233710006
691233710006

691233710006

DigiKey Part Number
732-691233710006-ND
Manufacturer
Manufacturer Product Number
691233710006
Description
5.00 MM TERMINAL BLOCK, DOUBLE L
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
691233710006 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bulk
Part Status
Active
Number of Levels
2
Positions Per Level
3
Pitch
0.197" (5.00mm)
Mating Orientation
Horizontal with Board
Current
20 A
Voltage
300 V
Wire Gauge
12-22 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Rising Cage Clamp
Features
Interlocking (Side)
Color
Green
Operating Temperature
-40°C ~ 105°C
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Material - Plating
Brass - Tin Plated
Clamp Material - Plating
Steel, Stainless
Screw Material - Plating
Steel - Zinc Plated
Torque - Screw
0.49 Nm (4.3 Lb-In)
Screw Thread
M3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM22.26000RM22.26
10RM19.85800RM198.58
50RM18.41240RM920.62
100RM16.48380RM1,648.38
350RM12.62569RM4,418.99
Unit Price without VAT:RM22.26000
Unit Price with VAT:RM24.48600