
HPT-3-CC | |
|---|---|
DigiKey Part Number | 889-HPT-3-CC-ND |
Manufacturer | Amphenol Audio |
Manufacturer Product Number | HPT-3-CC |
Description | AC RCPT CUSTOM CONN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Female Sockets Custom Connection Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | HPT-3-CC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Audio | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Custom Connection | |
Connector Type | Receptacle, Female Sockets | |
Current Rating (Amps) | 16A | |
Voltage Rating | 250VAC | |
Number of Positions | 3 per connection (2) | |
Mounting Type | Panel Mount, Flange | |
Termination | Quick Connect - 0.187" (4.7mm) | |
Features | - | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Approval Agency | cULus | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM56.15000 | RM56.15 |
| 10 | RM47.70200 | RM477.02 |
| 25 | RM44.71440 | RM1,117.86 |
| 50 | RM42.57880 | RM2,128.94 |
| 100 | RM40.54730 | RM4,054.73 |
| 250 | RM38.01044 | RM9,502.61 |
| 500 | RM36.19836 | RM18,099.18 |
| 1,000 | RM34.47279 | RM34,472.79 |
| Unit Price without VAT: | RM56.15000 |
|---|---|
| Unit Price with VAT: | RM61.76500 |



