Power Connector Plug, Female Sockets Custom Connection Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HPT-3-FJ

DigiKey Part Number
889-HPT-3-FJ-ND
Manufacturer
Amphenol Audio
Manufacturer Product Number
HPT-3-FJ
Description
AC PLUG CUSTOM CONN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Power Connector Plug, Female Sockets Custom Connection Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
HPT-3-FJ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Audio
Series
Packaging
Bulk
Part Status
Active
Connector Style
Custom Connection
Connector Type
Plug, Female Sockets
Current Rating (Amps)
16A
Voltage Rating
250VAC
Number of Positions
3
Mounting Type
Free Hanging (In-Line)
Termination
Screw
Features
Cable Clamp, Latch Lock
Panel Cutout Dimensions
-
Panel Thickness
-
Material Flammability Rating
UL94 V-0
Ingress Protection
IP65 - Dust Tight, Water Resistant
Approval Agency
cULus
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 317
Factory Stock: 300
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM47.75000RM47.75
10RM40.58200RM405.82
25RM38.03840RM950.96
50RM36.22280RM1,811.14
100RM34.49390RM3,449.39
250RM32.33544RM8,083.86
500RM30.79362RM15,396.81
1,000RM29.32558RM29,325.58
Manufacturers Standard Package
Unit Price without VAT:RM47.75000
Unit Price with VAT:RM52.52500