Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



MP-64RJ4528GW-004 | |
|---|---|
DigiKey Part Number | 3272-MP-64RJ4528GW-004-ND |
Manufacturer | |
Manufacturer Product Number | MP-64RJ4528GW-004 |
Description | UTP SLIM CAT6 28AWG WHITE 4FT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 4.00' (1.22m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Amphenol Cables on Demand | Length 4.00' (1.22m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color White |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP-64RJ45UNNW-004 | Amphenol Cables on Demand | 6 | MP-64RJ45UNNW-004-ND | RM23.17000 | Parametric Equivalent |
| C6PATCH4WH | StarTech.com | 10 | 5214-C6PATCH4WH-ND | RM25.41000 | Parametric Equivalent |
| N201-004-WH | Eaton Tripp Lite | 47 | TL2080-ND | RM21.99000 | Parametric Equivalent |
| N6PAT4WHS | StarTech.com | 0 | 5214-N6PAT4WHS-ND | RM28.49000 | Parametric Equivalent |
| N6PATCH4WH | StarTech.com | 39 | 5214-N6PATCH4WH-ND | RM25.41000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM23.68000 | RM23.68 |
| Unit Price without VAT: | RM23.68000 |
|---|---|
| Unit Price with VAT: | RM26.04800 |






