M83513/14-G01CP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Canada Corporation - Military and Aerospace
In Stock: 0
Unit Price: RM1,092.16800
Datasheet

Parametric Equivalent


Amphenol Canada Corporation - Military and Aerospace
In Stock: 0
Unit Price: RM1,127.63000
Datasheet

Parametric Equivalent


Amphenol Canada Corporation - Military and Aerospace
In Stock: 0
Unit Price: RM1,092.16800
Datasheet

Parametric Equivalent


Amphenol Canada Corporation - Military and Aerospace
In Stock: 0
Unit Price: RM1,092.16800
Datasheet

Parametric Equivalent


Amphenol Canada Corporation - Military and Aerospace
In Stock: 0
Unit Price: RM1,092.16800
Datasheet

Parametric Equivalent


Amphenol Canada Corporation - Military and Aerospace
In Stock: 0
Unit Price: RM1,092.16800
Datasheet
New at DigiKey
Image for M83513/14-G01CP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M83513/14-G01CP

DigiKey Part Number
4305-M83513/14-G01CP-ND
Manufacturer
Manufacturer Product Number
M83513/14-G01CP
Description
MICRO-D, 51 RCPT (SKT)
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
51 Position D-Type, Micro-D Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Flange Feature
Mating Side, Female Screwlock (2-56)
Mfr
Termination
Solder
Series
Primary Material
Metal
Packaging
Bulk
Shell Material, Finish
Aluminum Alloy, Yellow Chromate Plated Cadmium
Part Status
Active
Contact Finish
Gold
Connector Style
Contact Finish Thickness
50.0µin (1.27µm)
Connector Type
Receptacle, Female Sockets
Current Rating (Amps)
3A
Number of Positions
Backset Spacing
0.150" (3.81mm)
Number of Rows
3
Color
Black
Mounting Type
Dielectric Material
Polyphenylene Sulfide (PPS)
Shell Size, Connector Layout
0.050 Pitch x 0.043 Row to Row
Contact Material
Copper Alloy
Contact Type
Signal
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M83513/14-G01CWAmphenol Canada Corporation - Military and Aerospace04305-M83513/14-G01CW-NDRM1,092.16800Parametric Equivalent
M83513/14-G01NPAmphenol Canada Corporation - Military and Aerospace04305-M83513/14-G01NP-NDRM1,127.63000Parametric Equivalent
M83513/14-G02CPAmphenol Canada Corporation - Military and Aerospace04305-M83513/14-G02CP-NDRM1,092.16800Parametric Equivalent
M83513/14-G02NPAmphenol Canada Corporation - Military and Aerospace04305-M83513/14-G02NP-NDRM1,092.16800Parametric Equivalent
M83513/14-G03CPAmphenol Canada Corporation - Military and Aerospace04305-M83513/14-G03CP-NDRM1,092.16800Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
5RM1,092.16800RM5,460.84
Unit Price without VAT:RM1,092.16800
Unit Price with VAT:RM1,201.38480