Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M83513/14-G03CP | |
|---|---|
DigiKey Part Number | 4305-M83513/14-G03CP-ND |
Manufacturer | |
Manufacturer Product Number | M83513/14-G03CP |
Description | MICRO-D, 51 RCPT (SKT), CBR" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 51 Position D-Type, Micro-D Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Flange Feature Mating Side, Female Screwlock (2-56) |
Mfr | Termination Solder |
Series | Primary Material Metal |
Packaging Bulk | Shell Material, Finish Aluminum Alloy, Yellow Chromate Plated Cadmium |
Part Status Active | Contact Finish Gold |
Connector Style | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 3A |
Number of Positions | Backset Spacing 0.150" (3.81mm) |
Number of Rows 3 | Color Black |
Mounting Type | Dielectric Material Polyphenylene Sulfide (PPS) |
Shell Size, Connector Layout 0.050 Pitch x 0.043 Row to Row | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M83513/14-G01CP | Amphenol Canada Corporation - Military and Aerospace | 0 | 4305-M83513/14-G01CP-ND | RM1,092.16800 | Parametric Equivalent |
| M83513/14-G01CW | Amphenol Canada Corporation - Military and Aerospace | 0 | 4305-M83513/14-G01CW-ND | RM1,092.16800 | Parametric Equivalent |
| M83513/14-G01NP | Amphenol Canada Corporation - Military and Aerospace | 0 | 4305-M83513/14-G01NP-ND | RM1,127.63000 | Parametric Equivalent |
| M83513/14-G02CP | Amphenol Canada Corporation - Military and Aerospace | 0 | 4305-M83513/14-G02CP-ND | RM1,092.16800 | Parametric Equivalent |
| M83513/14-G02NP | Amphenol Canada Corporation - Military and Aerospace | 0 | 4305-M83513/14-G02NP-ND | RM1,092.16800 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | RM1,092.16800 | RM5,460.84 |
| Unit Price without VAT: | RM1,092.16800 |
|---|---|
| Unit Price with VAT: | RM1,201.38480 |

