165X02749X is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: RM61.71540
Datasheet

Parametric Equivalent


HARTING
In Stock: 19
Unit Price: RM60.64000
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: RM32.95000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 34
Unit Price: RM67.81000
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 0
Unit Price: RM0.00000
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 0
Unit Price: RM17.19323
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: RM52.68000
Datasheet
Image for 165X02749X is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

165X02749X

DigiKey Part Number
165X02749X-ND
Manufacturer
Manufacturer Product Number
165X02749X
Description
CONN BACKSHELL 25POS 45DEG SHLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
25 Position Two Piece Backshell Connector Silver 45° Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol CONEC
Series
Packaging
Box
Part Status
Active
Accessory Type
Two Piece Backshell
Number of Positions
25
Compatible Shell Size
B
Compatible D-Sub Size
25pos and HD44pos
Cable Type
Round
Cable Exit
45°
Shielding
Shielded
Primary Material
Metal
Material
Metal, Zinc
Plating
Nickel
Hardware
Assembly Hardware, Strain Relief
Features
Mating Screws M3
Color
Silver
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Box
QuantityUnit PriceExt Price
50RM33.63980RM1,681.99
Unit Price without VAT:RM33.63980
Unit Price with VAT:RM37.00378