17-300320
cms-photo-disclaimer

17-300320-10

cms-digikey-product-number
626-1679-ND
cms-manufacturer
cms-manufacturer-product-number
17-300320-10
cms-description
FIBER OPTIC CBL LC-LC DUPLEX 10M
cms-customer-reference
cms-detailed-description
Cable Fiber Optic LC Duplex To LC Duplex 32.8' (10.0m)
Datasheet
 Datasheet
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Manufacturer
Amphenol CONEC
Series
-
Packaging
Bag
Part Status
Active
1st Connector
LC Duplex
2nd Connector
LC Duplex
Cable Diameter
-
Cable Type
Buffered Fiber
Features
IP67
Fiber Type
-
Length - Overall
32.8' (10.0m)
Type
Singlemode, Duplex
Ratings
OFNR
Bend Radius
-
Color - Cable
Black
Color - Connectors
Black
Insertion Loss
0.21dB
Jacket (Insulation) Material
-
Return Loss
-
Operating Temperature
-
Base Product Number
cms-product-q-and-a

cms-techforum-default-desc

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Alternate Length
FIBER OPTIC CBL LC-LC DUPLEX 5M
cms-in-stock-colon-value0
cms-unit-price-value
FIBER OPTIC CBL LC-LC DUPLEX 1M
cms-in-stock-colon-value0
cms-unit-price-value
FIBER OPTIC CBL LC-LC DUPLEX 15M
cms-in-stock-colon-value0
cms-unit-price-value
FIBER OPTIC CBL LC-LC DUPLEX 30M
cms-in-stock-colon-value2
cms-unit-price-value RM1,220.10000