
17-300320-30 | |
|---|---|
DigiKey Part Number | 626-1681-ND |
Manufacturer | |
Manufacturer Product Number | 17-300320-30 |
Description | FIBER OPTIC CBL LC-LC DUPLEX 30M |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To LC Duplex 98.4' (30.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | LC Duplex | |
2nd Connector | LC Duplex | |
Cable Diameter | - | |
Cable Type | Buffered Fiber | |
Features | IP67 | |
Fiber Type | - | |
Length - Overall | 98.4' (30.0m) | |
Type | Singlemode, Duplex | |
Ratings | OFNR | |
Bend Radius | - | |
Color - Cable | Black | |
Color - Connectors | Black | |
Insertion Loss | 0.22dB | |
Jacket (Insulation) Material | - | |
Return Loss | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1,220.10000 | RM1,220.10 |
| Unit Price without VAT: | RM1,220.10000 |
|---|---|
| Unit Price with VAT: | RM1,342.11000 |








