
GSB12621A1EU | |
|---|---|
DigiKey Part Number | 664-GSB12621A1EUTR-ND - Tape & Reel (TR) 664-GSB12621A1EUCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GSB12621A1EU |
Description | USB2.0 A RECEPT,RIGHT ANGLE, SIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | GSB12621A1EU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A) | |
Number of Contacts | 4 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1.5A | |
Voltage - Rated | 30VDC | |
Mating Cycles | 1500 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Copper Alloy | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.06000 | RM4.06 |
| 10 | RM3.45900 | RM34.59 |
| 25 | RM3.24360 | RM81.09 |
| 50 | RM3.08820 | RM154.41 |
| 100 | RM2.94040 | RM294.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | RM2.69126 | RM941.94 |
| 700 | RM2.56274 | RM1,793.92 |
| 1,050 | RM2.49046 | RM2,614.98 |
| 1,750 | RM2.40227 | RM4,203.97 |
| 2,450 | RM2.34592 | RM5,747.50 |
| 3,500 | RM2.28764 | RM8,006.74 |
| Unit Price without VAT: | RM4.06000 |
|---|---|
| Unit Price with VAT: | RM4.46600 |


