Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

A-USB2-AFN-EA-GRR50 | |
|---|---|
DigiKey Part Number | 123-A-USB2-AFN-EA-GRR50TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A-USB2-AFN-EA-GRR50 |
Description | USB 2.0 STYLE-A FEMALE THT 1,5A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A) | |
Number of Contacts | 4 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1.5A | |
Voltage - Rated | 30V | |
Mating Cycles | 1500 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Brass | |
Material Flammability Rating | - | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12,000 | RM1.82345 | RM21,881.40 |
| Unit Price without VAT: | RM1.82345 |
|---|---|
| Unit Price with VAT: | RM2.00580 |



