10118194-0101LF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 0
Unit Price: RM1.08570
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 0
Unit Price: RM0.94692
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 0
Unit Price: RM1.06693
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 0
Unit Price: RM1.44327
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: RM2.04770
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 3,754
Unit Price: RM3.94000
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 6,178
Unit Price: RM2.44000
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 1,068
Unit Price: RM2.76000
Datasheet

Parametric Equivalent


Switchcraft Inc.
In Stock: 1,358
Unit Price: RM3.59000
Datasheet

Parametric Equivalent


GCT
In Stock: 4,381
Unit Price: RM2.48000
Datasheet

Parametric Equivalent


GCT
In Stock: 0
Unit Price: RM1.33705
Datasheet
USB - micro B Receptacle Connector 5 Position Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10118194-0101LF

DigiKey Part Number
609-10118194-0101LFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
10118194-0101LF
Description
CONN RCPT USB
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
USB - micro B Receptacle Connector 5 Position Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
10118194-0101LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
USB - micro B
Number of Contacts
5
Gender
Receptacle
Specifications
-
Mounting Type
Surface Mount, Right Angle
Mounting Feature
Horizontal
Termination
Solder
Features
-
Ingress Protection
-
Operating Temperature
-30°C ~ 80°C
Number of Ports
1
Current Rating (Amps)
0.5A, 1.8A
Voltage - Rated
-
Mating Cycles
10000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000RM0.84757RM16,951.40
Manufacturers Standard Package
Unit Price without VAT:RM0.84757
Unit Price with VAT:RM0.93233