Parametric Equivalent
Parametric Equivalent

10147603-00013LF | |
|---|---|
DigiKey Part Number | 609-10147603-00013LF-ND |
Manufacturer | |
Manufacturer Product Number | 10147603-00013LF |
Description | CONN 1.0 RECE. HSG |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 13 Rectangular Connectors - Housings Receptacle Natural 0.039" (1.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.039" (1.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Push-Pull | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,000 | RM0.67683 | RM4,737.81 |
| Unit Price without VAT: | RM0.67683 |
|---|---|
| Unit Price with VAT: | RM0.74451 |


