1-2473254-3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 0
Unit Price: RM0.67683
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 0
Unit Price: RM0.36019
Datasheet
Image for 1-2473254-3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-2473254-3

DigiKey Part Number
17-1-2473254-3-ND
Manufacturer
Manufacturer Product Number
1-2473254-3
Description
CONN RCPT HSG 13POS 1.00MM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
13 Rectangular Connectors - Housings Receptacle White 0.039" (1.00mm)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.039" (1.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Push-Pull
Color
White
Features
-
Insulation Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
30,000RM1.96013RM58,803.90
Manufacturers Standard Package
Unit Price without VAT:RM1.96013
Unit Price with VAT:RM2.15614