
74773-1103 | |
|---|---|
DigiKey Part Number | 74773-1103-ND |
Manufacturer | |
Manufacturer Product Number | 74773-1103 |
Description | CONN SHROUD RACK & PANEL NAT |
Customer Reference | |
Detailed Description | Position Shroud for Male Pins Connector Natural Through Hole Rack and Panel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Shroud for Male Pins | |
Connector Style | Rack and Panel | |
Number of Positions | - | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 5 | |
Mounting Type | Through Hole | |
Connector Usage | Header | |
Features | - | |
Color | Natural | |
Note | Contacts Sold Separately | |
Base Product Number |


