Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




73305-111LF | |
|---|---|
DigiKey Part Number | 609-4803-2-ND - Tape & Reel (TR) 609-4803-1-ND - Cut Tape (CT) 609-4803-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 73305-111LF |
Description | CONN MOD JACK 6P6C R/A UNSHLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) 90° Angle (Right) Unshielded Cat3 |
Datasheet | Datasheet |
EDA/CAD Models | 73305-111LF Models |
Category | Shielding Unshielded |
Manufacturer Amphenol ICC (FCI) | Ratings Cat3 |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | LED Color Does Not Contain LED |
Part Status Active | Tab Direction Up |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 6p6c (RJ11, RJ12, RJ14, RJ25) | Contact Finish Gold, GXT™ |
Number of Ports 1 | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Rows 1 | Housing Material Polycyclohexylenedimethylene Terephthalate (PCT) |
Mounting Type Surface Mount | Operating Temperature -25°C ~ 70°C |
Orientation 90° Angle (Right) | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 73305-121LF | Amphenol CS (FCI) | 0 | 73305-121LF-ND | RM5.17201 | Parametric Equivalent |
| 73305-311LF | Amphenol CS (FCI) | 0 | 73305-311LF-ND | RM4.91985 | Parametric Equivalent |
| 73334-111LF | Amphenol CS (FCI) | 959 | 609-4804-1-ND | RM9.65000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM9.81000 | RM9.81 |
| 10 | RM8.32100 | RM83.21 |
| 25 | RM7.79960 | RM194.99 |
| 50 | RM7.42700 | RM371.35 |
| 100 | RM7.07230 | RM707.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 230 | RM6.66817 | RM1,533.68 |
| 460 | RM6.34991 | RM2,920.96 |
| 690 | RM6.17084 | RM4,257.88 |
| 1,150 | RM5.95245 | RM6,845.32 |
| 1,610 | RM5.81287 | RM9,358.72 |
| 2,300 | RM5.66853 | RM13,037.62 |
| Unit Price without VAT: | RM9.81000 |
|---|---|
| Unit Price with VAT: | RM10.79100 |













