
74233-101LF | |
|---|---|
DigiKey Part Number | 609-1043-ND |
Manufacturer | |
Manufacturer Product Number | 74233-101LF |
Description | CONN PLUG USB2.0 A/PWR COMB SLDR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) and Power, Combo USB 2.0 Plug Connector 8 Position Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 74233-101LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A) and Power, Combo | |
Number of Contacts | 8 | |
Gender | Plug | |
Specifications | USB 2.0 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1.5A, 3A | |
Voltage - Rated | 12V | |
Mating Cycles | 1500 | |
Shielding | Shielded | |
Contact Finish | Gold, GXT™ | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Teal | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM13.87000 | RM13.87 |
| 10 | RM11.76900 | RM117.69 |
| 25 | RM11.03200 | RM275.80 |
| 50 | RM10.50480 | RM525.24 |
| 100 | RM10.00290 | RM1,000.29 |
| 300 | RM9.25650 | RM2,776.95 |
| 600 | RM8.81470 | RM5,288.82 |
| 1,200 | RM8.54149 | RM10,249.79 |
| Unit Price without VAT: | RM13.87000 |
|---|---|
| Unit Price with VAT: | RM15.25700 |



