86566710065LF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Amphenol CS (FCI)
In Stock: 3,613
Unit Price: RM0.83000
Datasheet
Image for 86566710065LF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

86566710065LF

DigiKey Part Number
86566710065LF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
86566710065LF
Description
DSUB CRIMP CONTACT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
D-Sub Contact Female Socket Gold or Gold, GXT™ 24-28 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Signal
Contact Type
Female Socket
Contact Form
Stamped
Wire Gauge
24-28 AWG
Contact Termination
Crimp
Contact Material
Phosphor Bronze
Contact Finish
Gold or Gold, GXT™
Contact Finish Thickness
30.0µin (0.76µm)
Termination Finish
-
Termination Finish Thickness
-
Contact Size
-
Features
Insulation Support
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000RM0.47328RM9,465.60
Manufacturers Standard Package
Unit Price without VAT:RM0.47328
Unit Price with VAT:RM0.52061