91601-316ALF is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 0
Unit Price: RM15.68000
Datasheet
16 Position Receptacle, Bottom or Top Entry Connector 0.100" (2.54mm) Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

91601-316ALF

DigiKey Part Number
609-91601-316ALFTR-ND - Tape & Reel (TR)
609-91601-316ALFCT-ND - Cut Tape (CT)
609-91601-316ALFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
91601-316ALF
Description
CONN RCPT 16POS 0.1 GOLD SMD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
16 Position Receptacle, Bottom or Top Entry Connector 0.100" (2.54mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
91601-316ALF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Mfr
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Series
Insulation Color
Gray
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Insulation Height
0.275" (6.99mm)
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Type
Contact Finish - Post
Tin
Contact Type
Female Socket
Mated Stacking Heights
10.81mm
Style
Board to Board
Features
Pick and Place
Number of Positions
Applications
Automotive, General Purpose, Industrial, Telecommunications
Number of Positions Loaded
All
Insulation Material
Thermoplastic, Glass Filled
Pitch - Mating
Contact Shape
Square
Number of Rows
1
Contact Material
Phosphor Bronze
Mounting Type
Surface Mount
Contact Finish Thickness - Post
78.7µin (2.00µm)
Termination
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
91601-316GLFAmphenol CS (FCI)0609-91601-316GLFCT-NDRM15.68000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM10.47000RM10.47
10RM8.89500RM88.95
100RM7.55830RM755.83
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400RM6.85385RM2,741.54
800RM6.52679RM5,221.43
1,200RM6.34278RM7,611.34
2,000RM6.11839RM12,236.78
2,800RM5.97498RM16,729.94
4,000RM5.82664RM23,306.56
Manufacturers Standard Package
Unit Price without VAT:RM10.47000
Unit Price with VAT:RM11.51700