Parametric Equivalent

91601-316GLF | |
|---|---|
DigiKey Part Number | 609-91601-316GLFTR-ND - Tape & Reel (TR) 609-91601-316GLFCT-ND - Cut Tape (CT) 609-91601-316GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 91601-316GLF |
Description | CONN RCPT 16POS 0.1 GOLD SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 16 Position Receptacle, Bottom or Top Entry Connector 0.100" (2.54mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 91601-316GLF Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Series | Insulation Color Black |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.275" (6.99mm) |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Contact Finish - Post Tin |
Contact Type Female Socket | Mated Stacking Heights 10.81mm |
Style Board to Board | Features Pick and Place |
Number of Positions | Applications Automotive, General Purpose, Industrial, Telecommunications |
Number of Positions Loaded All | Insulation Material Thermoplastic, Glass Filled |
Pitch - Mating | Contact Shape Square |
Number of Rows 1 | Contact Material Phosphor Bronze |
Mounting Type Surface Mount | Contact Finish Thickness - Post 78.7µin (2.00µm) |
Termination | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 91601-316ALF | Amphenol CS (FCI) | 0 | 609-91601-316ALFCT-ND | RM10.47000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM15.68000 | RM15.68 |
| 10 | RM13.33100 | RM133.31 |
| 100 | RM11.32860 | RM1,132.86 |
| 500 | RM10.11240 | RM5,056.20 |
| 1,000 | RM10.10351 | RM10,103.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,200 | RM8.87195 | RM28,390.24 |
| Unit Price without VAT: | RM15.68000 |
|---|---|
| Unit Price with VAT: | RM17.24800 |


