
DILB42P-223TLF | |
|---|---|
DigiKey Part Number | DILB42P-223TLF-ND |
Manufacturer | |
Manufacturer Product Number | DILB42P-223TLF |
Description | CONN IC DIP SOCKET 42POS TINLEAD |
Customer Reference | |
Detailed Description | 42 (2 x 21) Pos DIP, 0.6" (15.24mm) Row Spacing Socket Tin-Lead Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tube | |
Part Status | Last Time Buy | |
Type | DIP, 0.6" (15.24mm) Row Spacing | |
Number of Positions or Pins (Grid) | 42 (2 x 21) | |
Pitch - Mating | 0.100" (2.54mm) | |
Contact Finish - Mating | Tin-Lead | |
Contact Finish Thickness - Mating | 100.0µin (2.54µm) | |
Contact Material - Mating | Copper Alloy | |
Mounting Type | Through Hole | |
Features | Open Frame | |
Termination | Solder | |
Pitch - Post | 0.100" (2.54mm) | |
Contact Finish - Post | Tin-Lead | |
Contact Finish Thickness - Post | 100.0µin (2.54µm) | |
Contact Material - Post | Copper Alloy | |
Housing Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 125°C | |
Termination Post Length | 0.124" (3.15mm) | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1 A | |
Contact Resistance | 30mOhm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,920 | RM3.09979 | RM24,550.34 |
| Unit Price without VAT: | RM3.09979 |
|---|---|
| Unit Price with VAT: | RM3.40977 |

