AD-02PMMP-QC8001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AD-02PMMP-QC8001
AD-02PMMP-QC8001
AD-02PMMP-QC8001

AD-02PMMP-QC8001

DigiKey Part Number
1754-AD-02PMMP-QC8001-ND
Manufacturer
Manufacturer Product Number
AD-02PMMP-QC8001
Description
CONN RCPT MALE 2POS GOLD SOLDER
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
2 (Data) Position Circular Connector Receptacle, Male Pins Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Number of Positions
2 (Data)
Shell Size - Insert
A-2
Shell Size, MIL
-
Mounting Type
Panel Mount, Through Hole
Mounting Feature
Bulkhead - Front Side Nut
Termination
Solder
Fastening Type
Push-Pull
Orientation
Keyed
Primary Material
Plastic
Shell Material
Thermoplastic
Shell Finish
-
Contact Finish - Mating
Gold
Color
Black
Ingress Protection
IP68 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
-
Shielding
Current Rating (Amps)
5A
Voltage Rating
-
Cable Opening
-
Operating Temperature
-40°C ~ 105°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Polyamide (PA), Nylon, Glass Filled
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in MYR
Tray
QuantityUnit PriceExt Price
1RM32.49000RM32.49
10RM27.60700RM276.07
25RM25.87600RM646.90
50RM24.63980RM1,231.99
100RM23.46330RM2,346.33
250RM21.99496RM5,498.74
500RM20.94582RM10,472.91
1,000RM19.94705RM19,947.05
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM32.49000
Unit Price with VAT:RM35.73900