AD-XXPMMS-QC8001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AD-XXPMMS-QC8001
AD-XXPMMS-QC8001_2
AD-02PMMS-QC8001
AD-02PMMS-QC8001

AD-02PMMS-QC8001

DigiKey Part Number
1754-AD-02PMMS-QC8001-ND
Manufacturer
Manufacturer Product Number
AD-02PMMS-QC8001
Description
CONN RCPT MALE 2P GOLD SLDR CUP
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
2 (Data) Position Circular Connector Receptacle, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Number of Positions
2 (Data)
Shell Size - Insert
A-2
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Termination
Solder Cup
Fastening Type
Push-Pull
Orientation
Keyed
Primary Material
Plastic
Shell Material
Polyamide (PA), Nylon, Glass Filled
Shell Finish
-
Contact Finish - Mating
Gold
Color
Black
Ingress Protection
IP68 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
-
Shielding
Current Rating (Amps)
5A
Voltage Rating
-
Cable Opening
-
Operating Temperature
-40°C ~ 105°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Polyamide (PA), Nylon, Glass Filled
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in MYR
Tray
QuantityUnit PriceExt Price
1RM21.19000RM21.19
10RM17.99200RM179.92
25RM16.86400RM421.60
50RM16.05760RM802.88
100RM15.29120RM1,529.12
250RM14.33364RM3,583.41
500RM13.64988RM6,824.94
1,000RM12.99877RM12,998.77
2,500RM12.18593RM30,464.83
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM21.19000
Unit Price with VAT:RM23.30900