
HMC-05PFFS-SF8001 | |
|---|---|
DigiKey Part Number | 1754-HMC-05PFFS-SF8001-ND |
Manufacturer | |
Manufacturer Product Number | HMC-05PFFS-SF8001 |
Description | NMEA 2000, MICRO, 4A, 05 PINS, R |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Zinc Alloy | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 4A | |
Voltage Rating | 60V | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 85°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA), Nylon, Glass Filled | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM55.74000 | RM55.74 |
| 10 | RM47.35600 | RM473.56 |
| 25 | RM44.39000 | RM1,109.75 |
| 50 | RM42.26980 | RM2,113.49 |
| 100 | RM40.25280 | RM4,025.28 |
| 250 | RM37.73444 | RM9,433.61 |
| 500 | RM35.93526 | RM17,967.63 |
| 1,000 | RM34.22234 | RM34,222.34 |
| Unit Price without VAT: | RM55.74000 |
|---|---|
| Unit Price with VAT: | RM61.31400 |




