
HPC-050500-MF0-IS001 | |
|---|---|
DigiKey Part Number | 1754-HPC-050500-MF0-IS001-ND |
Manufacturer | |
Manufacturer Product Number | HPC-050500-MF0-IS001 |
Description | NMEA 2000, ACCESSORY, 4A, 05 PIN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circular Connector Standard 5/5 Female Sockets/Male Pins Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Standard | |
Convert From (Adapter End) | Female Sockets | |
Convert To (Adapter End) | Male Pins | |
Shell Size - Insert (Convert From) | - | |
Shell Size - Insert (Convert To) | - | |
Number of Positions (Convert From) | 5 | |
Number of Positions (Convert To) | 5 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded | |
Primary Material | Plastic | |
Housing Material | Polyurethane (PUR) | |
Housing Color | Black | |
Features | Coupling Nut | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Shielding | Unshielded | |
Includes | - | |
Current Rating (Amps) | 4A | |
Voltage Rating | - | |
Operating Temperature | - | |
Orientation (Convert From) | Keyed | |
Orientation (Convert To) | Keyed | |
Material Flammability Rating | - | |
Housing Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM54.35000 | RM54.35 |
| 10 | RM46.20100 | RM462.01 |
| 25 | RM43.30480 | RM1,082.62 |
| 50 | RM41.23760 | RM2,061.88 |
| 100 | RM39.26980 | RM3,926.98 |
| 250 | RM36.81252 | RM9,203.13 |
| 500 | RM35.05724 | RM17,528.62 |
| 1,000 | RM33.38609 | RM33,386.09 |
| Unit Price without VAT: | RM54.35000 |
|---|---|
| Unit Price with VAT: | RM59.78500 |


