M12A08MR-12AMR-SB002 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol LTW
In Stock: 0
Unit Price: RM81.41600
Datasheet

Parametric Equivalent


Amphenol LTW
In Stock: 0
Unit Price: RM84.76900
Datasheet

Parametric Equivalent


Amphenol LTW
In Stock: 0
Unit Price: RM79.73400
Datasheet
Circular Cable Assembly Unshielded 6.56' (2.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M12A08MR-12AMR-SB002

DigiKey Part Number
1754-M12A08MR-12AMR-SB002-ND
Manufacturer
Manufacturer Product Number
M12A08MR-12AMR-SB002
Description
CBL 8POS RCPT RA TO RCPT 6.56'
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 6.56' (2.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
2nd Connector Number of Positions
8
Manufacturer
Amphenol LTW
2nd Connector Number of Positions Loaded
All
Series
2nd Connector Shell Size - Insert
M12
Packaging
Bulk
2nd Connector Orientation
A
Part Status
Active
2nd Connector Mounting Type
Free Hanging (In-Line)
1st Connector Type
Receptacle, Right Angle
Length
6.56' (2.00m)
1st Connector Gender
Male Pins
Assembly Configuration
Standard
1st Connector Number of Positions
8
Cable Type
Round
1st Connector Number of Positions Loaded
All
Cable Material
Polyurethane (PUR)
1st Connector Shell Size - Insert
M12
Color
Black
1st Connector Orientation
A
Shielding
Unshielded
1st Connector Mounting Type
Free Hanging (In-Line)
Ingress Protection
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
2nd Connector Type
Receptacle, Right Angle
Usage
Industrial Environments
2nd Connector Gender
Male Pins
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M12A08MR-12AMR-SD002Amphenol LTW01754-M12A08MR-12AMR-SD002-NDRM81.41600Parametric Equivalent
MSAP08MR-SAPMR-SB002Amphenol LTW01754-MSAP08MR-SAPMR-SB002-NDRM84.76900Parametric Equivalent
MSAP08MR-SAPMR-SD002Amphenol LTW01754-MSAP08MR-SAPMR-SD002-NDRM79.73400Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
10RM86.68400RM866.84
Unit Price without VAT:RM86.68400
Unit Price with VAT:RM95.35240