Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MSAP08MR-SAPMR-SD002 | |
|---|---|
DigiKey Part Number | 1754-MSAP08MR-SAPMR-SD002-ND |
Manufacturer | |
Manufacturer Product Number | MSAP08MR-SAPMR-SD002 |
Description | CBL 8POS RCPT RA TO RCPT 6.56' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 6.56' (2.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Number of Positions 8 |
Manufacturer Amphenol LTW | 2nd Connector Number of Positions Loaded All |
Series | 2nd Connector Shell Size - Insert M12 |
Packaging Bulk | 2nd Connector Orientation A |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Type Receptacle, Right Angle | Length 6.56' (2.00m) |
1st Connector Gender Male Pins | Assembly Configuration Standard |
1st Connector Number of Positions 8 | Cable Type Round |
1st Connector Number of Positions Loaded All | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Shell Size - Insert M12 | Color Black |
1st Connector Orientation A | Shielding Unshielded |
1st Connector Mounting Type Free Hanging (In-Line) | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
2nd Connector Type Receptacle, Right Angle | Usage Industrial Environments |
2nd Connector Gender Male Pins |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M12A08MR-12AMR-SB002 | Amphenol LTW | 0 | 1754-M12A08MR-12AMR-SB002-ND | RM86.68400 | Parametric Equivalent |
| M12A08MR-12AMR-SD002 | Amphenol LTW | 0 | 1754-M12A08MR-12AMR-SD002-ND | RM81.41600 | Parametric Equivalent |
| MSAP08MR-SAPMR-SB002 | Amphenol LTW | 0 | 1754-MSAP08MR-SAPMR-SB002-ND | RM84.76900 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | RM79.73400 | RM797.34 |
| Unit Price without VAT: | RM79.73400 |
|---|---|
| Unit Price with VAT: | RM87.70740 |




