
HVSL1000062B170 | |
|---|---|
DigiKey Part Number | 1032-HVSL1000062B170-ND |
Manufacturer | |
Manufacturer Product Number | HVSL1000062B170 |
Description | HVSL 1000 2 POLE STRAIGHT PLUG; |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Plug Connector Crimp Silver 2/0 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD Shenzhen | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Female Socket, Power | |
Number of Positions | 2 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Lever Lock | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 2/0 AWG | |
Features | Auxiliary Contacts | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Color | Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM398.55000 | RM398.55 |
| 10 | RM338.78600 | RM3,387.86 |
| 25 | RM317.59160 | RM7,939.79 |
| 50 | RM302.44840 | RM15,122.42 |
| 100 | RM288.62480 | RM28,862.48 |
| Unit Price without VAT: | RM398.55000 |
|---|---|
| Unit Price with VAT: | RM438.40500 |






