
MCMSDM1 | |
|---|---|
DigiKey Part Number | 1032-MCMSDM1-ND |
Manufacturer | |
Manufacturer Product Number | MCMSDM1 |
Description | MCMSD PLUG; WITH HVIL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Plug Connector Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD Shenzhen | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Male Pin, Power | |
Number of Positions | 2 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Lever Lock | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | - | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 112 | RM49.85589 | RM5,583.86 |
| Unit Price without VAT: | RM49.85589 |
|---|---|
| Unit Price with VAT: | RM54.84148 |








