New at DigiKey
2 Position Rectangular Plug Connector Crimp 4/0 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HVSL1400062A1120

DigiKey Part Number
1032-HVSL1400062A1120-ND
Manufacturer
Manufacturer Product Number
HVSL1400062A1120
Description
HVSL 1400 2 POLE STRAIGHT PLUG;
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2 Position Rectangular Plug Connector Crimp 4/0 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCD Shenzhen
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug
Contact Type
Female Socket
Number of Positions
2
Pitch
-
Number of Rows
2
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
Lever Lock
Cable Termination
Crimp
Wire Type
Discrete
Wire Gauge
4/0 AWG
Features
Auxiliary Contacts
Contact Finish
-
Contact Finish Thickness
-
Color
Orange
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM379.66000RM379.66
10RM322.71000RM3,227.10
25RM302.52120RM7,563.03
50RM288.09920RM14,404.96
100RM275.40600RM27,540.60
Manufacturers Standard Package
Unit Price without VAT:RM379.66000
Unit Price with VAT:RM417.62600