New at DigiKey
2 Position Rectangular Receptacle Connector Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HVSL1400022A1D8S6

DigiKey Part Number
1032-HVSL1400022A1D8S6-ND
Manufacturer
Manufacturer Product Number
HVSL1400022A1D8S6
Description
HVSL 1400 2 POLE BOX MOUNT RECEP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2 Position Rectangular Receptacle Connector Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCD Shenzhen
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle
Contact Type
Male Pin
Number of Positions
2
Pitch
1.339" (34.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Panel Mount
Fastening Type
Locking Ramp
Cable Termination
Crimp
Wire Type
Discrete
Wire Gauge
-
Features
Auxiliary Contacts
Contact Finish
-
Contact Finish Thickness
-
Color
Orange
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM255.67000RM255.67
10RM217.32600RM2,173.26
25RM203.72800RM5,093.20
50RM194.01340RM9,700.67
100RM184.76350RM18,476.35
Manufacturers Standard Package
Unit Price without VAT:RM255.67000
Unit Price with VAT:RM281.23700