New at DigiKey
2 Position Rectangular Plug Connector Crimp 4/0 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HVSL1400082A1120

DigiKey Part Number
1032-HVSL1400082A1120-ND
Manufacturer
Manufacturer Product Number
HVSL1400082A1120
Description
HVSL 1400 2 POLE R/A PLUG; WITH
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2 Position Rectangular Plug Connector Crimp 4/0 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCD Shenzhen
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug
Contact Type
Male Pin, Power
Number of Positions
2
Pitch
1.339" (34.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
Lever Lock
Cable Termination
Crimp
Wire Type
Discrete
Wire Gauge
4/0 AWG
Features
-
Contact Finish
-
Contact Finish Thickness
-
Color
Orange
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM472.60000RM472.60
10RM401.75400RM4,017.54
25RM376.62480RM9,415.62
50RM358.67240RM17,933.62
100RM349.97050RM34,997.05
Manufacturers Standard Package
Unit Price without VAT:RM472.60000
Unit Price with VAT:RM519.86000