
HVSL1400082A195 | |
|---|---|
DigiKey Part Number | 1032-HVSL1400082A195-ND |
Manufacturer | |
Manufacturer Product Number | HVSL1400082A195 |
Description | HVSL 1400 2 POLE R/A PLUG; WITH |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Plug Connector Crimp 3/0 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD Shenzhen | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Male Pin, Power | |
Number of Positions | 2 | |
Pitch | 1.339" (34.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Lever Lock | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 3/0 AWG | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM458.81000 | RM458.81 |
| 10 | RM390.00100 | RM3,900.01 |
| 25 | RM365.60680 | RM9,140.17 |
| 50 | RM348.17940 | RM17,408.97 |
| 100 | RM338.79080 | RM33,879.08 |
| Unit Price without VAT: | RM458.81000 |
|---|---|
| Unit Price with VAT: | RM504.69100 |


