
PT10MV10-504A1010-S | |
|---|---|
DigiKey Part Number | 1993-1075-ND |
Manufacturer | |
Manufacturer Product Number | PT10MV10-504A1010-S |
Description | TRIMMER 500KOHM 0.15W PC PIN TOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 500 kOhms 0.15W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±300ppm/°C |
Manufacturer Amphenol Piher Sensing Systems | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Bulk | Resistive Material Carbon |
Part Status Active | Mounting Type Through Hole |
Resistance 500 kOhms | Termination Style PC Pins |
Power (Watts) 0.15W | Size / Dimension Round - 0.406" Dia (10.30mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PTN10-E500HB10 | Same Sky (Formerly CUI Devices) | 1,786 | 2223-PTN10-E500HB10-ND | RM2.29000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.77000 | RM1.77 |
| 10 | RM1.48500 | RM14.85 |
| 25 | RM1.38360 | RM34.59 |
| 50 | RM1.30880 | RM65.44 |
| 100 | RM1.23870 | RM123.87 |
| 250 | RM1.15064 | RM287.66 |
| 500 | RM1.08784 | RM543.92 |
| 2,000 | RM0.97171 | RM1,943.42 |
| 6,000 | RM0.88804 | RM5,328.24 |
| Unit Price without VAT: | RM1.77000 |
|---|---|
| Unit Price with VAT: | RM1.94700 |

