Pin Contact Gold Crimp 20-24 AWG Machined
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC6020DAL/AA

DigiKey Part Number
4306-MC6020DAL/AA-ND
Manufacturer
Manufacturer Product Number
MC6020DAL/AA
Description
CONTACTS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pin Contact Gold Crimp 20-24 AWG Machined
Datasheet
 Datasheet
EDA/CAD Models
MC6020DAL/AA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Positronic
Series
Packaging
Bag
Part Status
Active
Type
Machined
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
20-24 AWG
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in MYR
Bag
QuantityUnit PriceExt Price
1RM149.13000RM149.13
10RM126.73400RM1,267.34
25RM118.80200RM2,970.05
50RM113.13480RM5,656.74
100RM107.73970RM10,773.97
250RM101.00300RM25,250.75
Manufacturers Standard Package
Unit Price without VAT:RM149.13000
Unit Price with VAT:RM164.04300