
MC6020DCH | |
|---|---|
DigiKey Part Number | 4306-MC6020DCH-ND |
Manufacturer | |
Manufacturer Product Number | MC6020DCH |
Description | MC6020DCH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 20-24 AWG Machined |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM159.96000 | RM159.96 |
| 10 | RM135.97700 | RM1,359.77 |
| 25 | RM127.46520 | RM3,186.63 |
| 50 | RM121.38580 | RM6,069.29 |
| 100 | RM115.59720 | RM11,559.72 |
| 250 | RM108.36956 | RM27,092.39 |
| Unit Price without VAT: | RM159.96000 |
|---|---|
| Unit Price with VAT: | RM175.95600 |



