Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AHDP06-24-91SN-SRA | |
|---|---|
DigiKey Part Number | 889-AHDP06-24-91SN-SRA-ND |
Manufacturer | |
Manufacturer Product Number | AHDP06-24-91SN-SRA |
Description | SIZE 24, 9 POSITION ISOBUS PLUG, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | AHDP06-24-91SN-SRA Models |
Category | Orientation Keyed |
Manufacturer Amphenol Sine Systems Corp | Primary Material Plastic |
Series | Shell Material Thermoplastic |
Packaging Box | Housing Color Black |
Part Status Active | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Connector Type Plug Housing | Features Coupling Nut |
Type For Female Sockets | Shielding Unshielded |
Number of Positions 9 | Note Contacts Sold Separately |
Shell Size - Insert 24-91 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 8 (2), 12 (2), 16 (5) | Operating Temperature -55°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Fastening Type Bayonet Lock |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AHDP06-24-91SN-P064 | Amphenol Sine Systems Corp | 42 | 889-AHDP06-24-91SN-P064-ND | RM59.88000 | Parametric Equivalent |
| AHDP06-24-91SN-WTA | Amphenol Sine Systems Corp | 39 | 889-AHDP06-24-91SN-WTA-ND | RM59.05000 | Parametric Equivalent |
| AHDP06-24-91SR-P064 | Amphenol Sine Systems Corp | 50 | 889-AHDP06-24-91SR-P064-ND | RM59.76000 | Parametric Equivalent |
| AHDP06-24-91SR-STA | Amphenol Sine Systems Corp | 48 | 889-AHDP06-24-91SR-STA-ND | RM73.90000 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM57.55000 | RM57.55 |
| 10 | RM48.90900 | RM489.09 |
| 25 | RM45.84520 | RM1,146.13 |
| 50 | RM43.65620 | RM2,182.81 |
| 100 | RM41.57300 | RM4,157.30 |
| 250 | RM38.97212 | RM9,743.03 |
| 500 | RM37.11380 | RM18,556.90 |
| 1,000 | RM35.34496 | RM35,344.96 |
| Unit Price without VAT: | RM57.55000 |
|---|---|
| Unit Price with VAT: | RM63.30500 |





