RF Amplifier IC 728MHz ~ 821MHz 20-LGA (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLM9D0708-05AMZ

DigiKey Part Number
1603-BLM9D0708-05AMZTR-ND - Tape & Reel (TR)
1603-BLM9D0708-05AMZCT-ND - Cut Tape (CT)
1603-BLM9D0708-05AMZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLM9D0708-05AMZ
Description
BLM9D0708-05AM/LGA7X7/REELDP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
RF Amplifier IC 728MHz ~ 821MHz 20-LGA (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ampleon USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
728MHz ~ 821MHz
P1dB
-
Gain
17.8dB
Noise Figure
-
Voltage - Supply
28V
Current - Supply
-
Mounting Type
Surface Mount
Package / Case
20-VLGA Exposed Pad
Supplier Device Package
20-LGA (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM66.66000RM66.66
10RM52.91000RM529.10
25RM49.47680RM1,236.92
100RM47.38170RM4,738.17
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM41.92751RM41,927.51
Manufacturers Standard Package
Unit Price without VAT:RM66.66000
Unit Price with VAT:RM73.32600