
BLM9D1819-08AMZ | |
|---|---|
DigiKey Part Number | 1603-BLM9D1819-08AMZTR-ND - Tape & Reel (TR) 1603-BLM9D1819-08AMZCT-ND - Cut Tape (CT) 1603-BLM9D1819-08AMZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM9D1819-08AMZ |
Description | BLM9D1819-08AM/LGA7X7/REELDP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 1.805GHz ~ 1.88GHz 20-LGA (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ampleon USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 1.805GHz ~ 1.88GHz | |
P1dB | - | |
Gain | 27.7dB | |
Noise Figure | - | |
Voltage - Supply | 28V | |
Current - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-VLGA Exposed Pad | |
Supplier Device Package | 20-LGA (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM70.45000 | RM70.45 |
| 10 | RM56.01500 | RM560.15 |
| 25 | RM52.41160 | RM1,310.29 |
| 100 | RM50.33550 | RM5,033.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM44.48768 | RM44,487.68 |
| Unit Price without VAT: | RM70.45000 |
|---|---|
| Unit Price with VAT: | RM77.49500 |


