
BLM9D2022-08AMZ | |
|---|---|
DigiKey Part Number | 1603-BLM9D2022-08AMZTR-ND - Tape & Reel (TR) 1603-BLM9D2022-08AMZCT-ND - Cut Tape (CT) 1603-BLM9D2022-08AMZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM9D2022-08AMZ |
Description | BLM9D2022-08AM/LGA7X7/REELDP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 2.11GHz ~ 2.17GHz 20-LGA (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ampleon USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 2.11GHz ~ 2.17GHz | |
P1dB | - | |
Gain | 26.6dB | |
Noise Figure | - | |
Current - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-VLGA Exposed Pad | |
Supplier Device Package | 20-LGA (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM46.15844 | RM46,158.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM74.35000 | RM74.35 |
| 10 | RM59.19900 | RM591.99 |
| 25 | RM55.41040 | RM1,385.26 |
| 100 | RM52.26450 | RM5,226.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM72.89000 | RM72.89 |
| 10 | RM58.03600 | RM580.36 |
| 25 | RM54.32320 | RM1,358.08 |
| 100 | RM52.26450 | RM5,226.45 |
| Unit Price without VAT: | RM72.89000 |
|---|---|
| Unit Price with VAT: | RM80.17900 |


