
GW JTLPS2.EM-JNKN-XX57-1-150-R33 | |
|---|---|
DigiKey Part Number | 475-GWJTLPS2.EM-JNKN-XX57-1-150-R33TR-ND - Tape & Reel (TR) 475-GWJTLPS2.EM-JNKN-XX57-1-150-R33CT-ND - Cut Tape (CT) 475-GWJTLPS2.EM-JNKN-XX57-1-150-R33DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GW JTLPS2.EM-JNKN-XX57-1-150-R33 |
Description | LED DURIS E2835 WHT 3000K 2835 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting DURIS® E 2835 White, Warm 3000K 3.05V 150mA 120° 1113 (2835 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 3000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 70lm (60lm ~ 80lm) | |
Current - Test | 150mA | |
Voltage - Forward (Vf) (Typ) | 3.05V | |
Lumens/Watt @ Current - Test | 153 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 250mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1113 (2835 Metric) | |
Supplier Device Package | 2835 | |
Size / Dimension | 0.128" L x 0.110" W (3.25mm x 2.80mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 15°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.43000 | RM0.43 |
| 10 | RM0.29900 | RM2.99 |
| 100 | RM0.20450 | RM20.45 |
| 500 | RM0.16068 | RM80.34 |
| 1,000 | RM0.14602 | RM146.02 |
| 2,000 | RM0.13347 | RM266.94 |
| 5,000 | RM0.11964 | RM598.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.11096 | RM1,109.60 |
| 20,000 | RM0.10357 | RM2,071.40 |
| 30,000 | RM0.09977 | RM2,993.10 |
| 50,000 | RM0.09547 | RM4,773.50 |
| 70,000 | RM0.09292 | RM6,504.40 |
| 100,000 | RM0.09042 | RM9,042.00 |
| Unit Price without VAT: | RM0.43000 |
|---|---|
| Unit Price with VAT: | RM0.47300 |


