
GW JTLRS1.EM-K5L4-XX57-1-100-R33 | |
|---|---|
DigiKey Part Number | 475-GWJTLRS1.EM-K5L4-XX57-1-100-R33TR-ND - Tape & Reel (TR) 475-GWJTLRS1.EM-K5L4-XX57-1-100-R33CT-ND - Cut Tape (CT) 475-GWJTLRS1.EM-K5L4-XX57-1-100-R33DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GW JTLRS1.EM-K5L4-XX57-1-100-R33 |
Description | LED DURIS E2835 WHT 3000K 2835 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting DURIS® E 2835 White, Warm 3000K 9.2V 100mA 120° 1113 (2835 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 3000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 148lm (125lm ~ 170lm) | |
Current - Test | 100mA | |
Voltage - Forward (Vf) (Typ) | 9.2V | |
Lumens/Watt @ Current - Test | 161 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 120mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1113 (2835 Metric) | |
Supplier Device Package | 2835 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Thermal Resistance of Package | 13°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.28000 | RM2.80 |
| 100 | RM0.19230 | RM19.23 |
| 500 | RM0.15098 | RM75.49 |
| 1,000 | RM0.13715 | RM137.15 |
| 2,000 | RM0.12526 | RM250.52 |
| 5,000 | RM0.11215 | RM560.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.10391 | RM1,039.10 |
| 20,000 | RM0.09690 | RM1,938.00 |
| 30,000 | RM0.09330 | RM2,799.00 |
| 50,000 | RM0.08922 | RM4,461.00 |
| 70,000 | RM0.08680 | RM6,076.00 |
| 100,000 | RM0.08443 | RM8,443.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |


