Direct

DS1100LZ-150+ | |
|---|---|
DigiKey Part Number | DS1100LZ-150+-ND |
Manufacturer | |
Manufacturer Product Number | DS1100LZ-150+ |
Description | IC DELAY LINE 5 TAP 150NS 8-SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Delay Line IC Nonprogrammable 5 Tap 150ns 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | DS1100LZ-150+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Taps/Steps | 5 | |
Function | Nonprogrammable | |
Delay to 1st Tap | 30ns | |
Tap Increment | 30 ns | |
Available Total Delays | 150ns | |
Number of Independent Delays | 1 | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM48.54000 | RM48.54 |
| 10 | RM38.13900 | RM381.39 |
| 25 | RM35.53720 | RM888.43 |
| 100 | RM32.67840 | RM3,267.84 |
| 300 | RM31.08370 | RM9,325.11 |
| 500 | RM30.49418 | RM15,247.09 |
| 1,000 | RM29.81827 | RM29,818.27 |
| Unit Price without VAT: | RM48.54000 |
|---|---|
| Unit Price with VAT: | RM53.39400 |


